Siretta SMA Series, 150 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated
- RS Stock No.:
- 254-1399
- Mfr. Part No.:
- ASMGA015XD113S11
- Brand:
- Siretta
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-1399
- Mfr. Part No.:
- ASMGA015XD113S11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | IP67 | |
| Voltage | 30V | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type IP67 | ||
Voltage 30V | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 150mm | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- TW
Siretta SMA Series Coaxial Cable, 150mm Cable Length, 50Ω Characteristic Impedance - ASMGA015XD113S11
This Siretta ASMGA015XD113S11 coaxial cable provides a compact, 50Ω transmission link for RF systems requiring a rear-mount SMA female bulkhead Interface and a micro I-PEX MHF4L plug. It is intended for low-voltage signal routing in confined assemblies where a waterproof bulkhead connection is required. The construction uses a solid internal conductor and an FEP jacket in grey, delivering consistent impedance for frequencies up to 6 GHz in typical use.
Features and Benefits:
• 50Ω impedance ensures matched system signal transfer
• 1.13 mm cable provides controlled attenuation over frequency
• Solid conductor design reduces movement-related signal variation
• IP67 bulkhead connector permits sealed rear-side installation
• Rated to 30 V for low-voltage integration
• 1.13 mm cable provides controlled attenuation over frequency
• Solid conductor design reduces movement-related signal variation
• IP67 bulkhead connector permits sealed rear-side installation
• Rated to 30 V for low-voltage integration
Applications
• Suitable for cellular module antenna connections
• Ideal for Wi‑Fi and Bluetooth radio links
• Used with drones and robotic RF assemblies
• Can be used in wearable medical monitoring devices
• Suitable for small-form-factor IoT device installs
• Ideal for Wi‑Fi and Bluetooth radio links
• Used with drones and robotic RF assemblies
• Can be used in wearable medical monitoring devices
• Suitable for small-form-factor IoT device installs
What temperature range can it operate within?
The cable assembly is specified for operation from -40 °C to +90 °C in the datasheet.
How is the cable constructed to maintain impedance?
It uses a 1.13 mm coaxial geometry with a braided shield and FEP dielectric to achieve 50±3Ω impedance.
Is the assembly compliant with environmental regulations?
The materials are listed as RoHS and REACH compliant in the product documentation.
What mechanical protection does the bulkhead provide?
The SMA female rear-mount includes an O-ring and nut arrangement to achieve IP67 ingress protection at the mounting point.
Related links
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IP67 Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Male 100 mm Grey, Terminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Unterminated
- Siretta SMA Series IPEX Coaxial Coaxial Cable 50 Ω Terminated
