Siretta SMA Series, 100 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.73

(exc. VAT)

£9.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.73
10 - 24£7.39
25 - 49£7.17
50 +£7.03

*price indicative

Packaging Options:
RS Stock No.:
254-1392
Mfr. Part No.:
ASMGA010XD113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

IP67

Voltage

30V

Outside Diameter

6.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Cable Length

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Series

SMA

COO (Country of Origin):
TW

Siretta Coaxial Cable, 100mm Cable Length, 50Ω Characteristic Impedance - ASMGA010XD113S11


This coaxial cable provides a robust RF connection for industrial and electronic systems where environmental protection is required. It is designed as an unterminated assembly for integration into custom cable runs and assemblies, offering a grey-jacketed flexible feed suitable for signal transmission in moderate temperature environments.

Features and Benefits:


• 50Ω characteristic impedance for matched system performance
• IP67-rated construction for protection against dust and immersion
• Solid conductor for stable, low-loss signal carriage
• Rated to operate between -20°C and 60°C for environmental resilience
• 30V voltage rating for low-voltage signalling applications
• RoHS-compliant materials to meet restricted-substance policies

Applications


• Suitable for outdoor aerial connections in automation systems
• Ideal for sensor cabling in electrical control panels
• Used with test rigs requiring short RF pigtails
• Can be used for temporary plant-room RF routing
• Suitable for integration into bespoke harnesses in mechanical equipment

How long is the supplied cable section for integration?


The assembly is supplied as a 100mm length intended for custom termination and incorporation into system cabling.

What is the external thickness and its implication for routing?


The outside diameter measures 6.5mm which offers a Compact profile for routing through conduit and tight cable channels.

Is the product terminated or ready to attach connectors?


It is provided unterminated so connectors or soldered joints can be applied to suit the specific installation.

What conductor format is used and how does that affect handling?


A solid conductor core is used which gives consistent electrical characteristics and easier insertion for connectorisation but reduced flexibility compared with stranded types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy