Siretta SMA Series, 50 mm, IP67 Coaxial Coaxial Cable 50 Ω, Grey, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.66

(exc. VAT)

£9.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.66
10 - 24£7.32
25 - 49£7.10
50 +£6.97

*price indicative

Packaging Options:
RS Stock No.:
254-1384
Mfr. Part No.:
ASMGA005XD113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

IP67

Voltage

30V

Outside Diameter

6.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Cable Length

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Colour

Grey

Series

SMA

COO (Country of Origin):
TW

Siretta Coaxial Cable, 50mm Cable Length, 50Ω Characteristic Impedance - ASMGA005XD113S11


This coaxial cable provides a short, robust RF connection for industrial electronics and automation equipment. Designed for use where a compact, unmounted feed is required, it combines a weather-resistant outer sheath with a solid central conductor to deliver a stable 50Ω link suitable for demanding outdoor and indoor installations.

Features and Benefits:


• 50Ω characteristic impedance supports low-loss signal transfer
• IP67-rated construction enables use in wet conditions
• Solid conductor improves mechanical stability and signal consistency
• Grey jacket aids Visual identification in harnesses
• Rated for 30V operation to match low-voltage RF systems
• Operates between -20°C and 60°C for varied environments

Applications


• Suitable for connecting antenna assemblies in outdoor telemetry
• Ideal for temporary RF test leads in production lines
• Used with industrial wireless modules requiring short leads
• Can be used for sensor links in automation cabinets
• Used for field repair of SMA interconnects where termination occurs later

Is the cable supplied ready to connect to equipment?


It is provided unterminated so users can apply custom SMA terminations or other connectors as required for their installation.

How does the sheath perform in harsh external locations?


The outer jacket meets IP67 ingress protection, preventing dust ingress and withstanding immersion to enable outdoor deployment.

What mechanical behaviour can be expected from the core?


The solid conductor offers greater rigidity and dimensional stability compared with stranded cores, reducing micro-motion losses in fixed assemblies.

Can it be used in elevated-temperature enclosures?


The construction allows continuous operation up to 60°C, suitable for many warmed cabinet or near-equipment locations.

What electrical voltage limits apply during installation?


The cable is specified for use up to 30V, aligning it with low-voltage RF and signalling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy