Mobilemark 50 Ω Coaxial Cable, 3 m Black
- RS Stock No.:
- 235-4789
- Mfr. Part No.:
- CA120/195-XC
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.31
(exc. VAT)
£32.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.31 |
| 5 - 9 | £26.22 |
| 10 - 24 | £24.91 |
| 25 - 49 | £23.65 |
| 50 + | £22.48 |
*price indicative
- RS Stock No.:
- 235-4789
- Mfr. Part No.:
- CA120/195-XC
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
The Mobile mark RF-195 cable assembles is the same size cable as RG-58 and uses the same size connectors. It having feature of lower cable losses. RF-195 would be suitable for cable runs over 15 ft (4.5 meters) or in high frequency applications up to 6 GHz. This is our standard cable for applications above 2.5 GHz.
Low loss cable
Provides extension capability to standard antennas configurations
Variety of styles & connectors available
Related links
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark 50 Ω Coaxial Cable Screened, 3 m Black
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female TNC, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female N Type, 3 m 50 Ω
- SMC Coaxial Cable Black M12 Male to M12 Female, Shielded PVC
- Van Damme XLR Cable, 3 m Black
