Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- RS Stock No.:
- 234-5982
- Mfr. Part No.:
- CA197/195-XX
- Brand:
- Mobilemark
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£51.73
(exc. VAT)
£62.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £51.73 | - |
| 5 - 9 | £49.14 | 5% |
| 10 - 24 | £46.71 | 9% |
| 25 - 49 | £44.38 | 14% |
| 50 + | £42.11 | 18% |
*price indicative
- RS Stock No.:
- 234-5982
- Mfr. Part No.:
- CA197/195-XX
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 2.5mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- GB
The Mobilemark black N plug (male) to N plug (male) LL-195 cable is the same size cable as RG-58 and uses the same size connectors with the added feature of lower cable losses. Low Loss-195 would be suitable for cable runs over 15 ft. (4.5 meters) or in high frequency applications up to 6 GHz. This is our standard cable for applications above 2.5 GHz.
2.5mm outer diameter
5m length
Black sheath colour
RoHS compliant
Related links
- Mobilemark 50 Ω Coaxial Cable, 2.5 mm Black
- Mobilemark 50 Ω Coaxial Cable, 6.3 mm Black
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
- Mobilemark 50 Ω Coaxial Cable, 3 m Black
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Unterminated
- Mobilemark 50 Ω Coaxial Cable, 1 m Black
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female SMA, 5 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female N Type, 5 m 50 Ω
