Wurth Elektronik Female RP-SMA to Male UMRF, 300mm, Terminated50 Ω
- RS Stock No.:
- 231-4492
- Mfr. Part No.:
- 636209110300
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£9.90
(exc. VAT)
£11.88
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £9.90 |
10 + | £9.00 |
*price indicative
- RS Stock No.:
- 231-4492
- Mfr. Part No.:
- 636209110300
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Terminated/Unterminated | Terminated | |
Connector 1 | RP-SMA | |
Connector 2 | UMRF | |
Connector 1 Gender | Female | |
Connector 2 Gender | Male | |
Connector 2 Orientation | Right Angle | |
Outer Diameter | 1.37mm | |
Characteristic Impedance | 50 Ω | |
Length | 300mm | |
Sheath Colour | Grey | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Connector 1 RP-SMA | ||
Connector 2 UMRF | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Right Angle | ||
Outer Diameter 1.37mm | ||
Characteristic Impedance 50 Ω | ||
Length 300mm | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint
Frequency up to 6 GHz
RoHS complaint
Related links
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- Wurth Elektronik Female RP-SMA to Male UMRF Terminated50 Ω
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package