- RS Stock No.:
- 231-4402
- Mfr. Part No.:
- 636208080200
- Brand:
- Wurth Elektronik
40 In stock - FREE next working day delivery available
Added
Price Each
£15.87
(exc. VAT)
£19.04
(inc. VAT)
Units | Per unit |
1 - 9 | £15.87 |
10 + | £14.43 |
- RS Stock No.:
- 231-4402
- Mfr. Part No.:
- 636208080200
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS complaint
Frequency up to 6 GHz
RoHS complaint
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | UMRF |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 2 Orientation | Right Angle |
Outer Diameter | 1.32mm |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Sheath Colour | Grey |
Related links
- Linx SMA to U.FL Coaxial Cable Terminated
- Wurth Elektronik Female RP-SMA to Male UMRF Coaxial Cable Terminated
- RS PRO Female SMA to Male SMA Coaxial Cable Terminated
- RF Solutions Male SMA to Female SMA Coaxial Cable Terminated
- Siretta ASM Series Female U.FL to Female SMA Coaxial Cable Terminated
- RF Solutions Female SMA to Male MMCX Coaxial Cable Terminated
- Wurth Elektronik Male UMRF to Male UMRF Coaxial Cable Terminated
- RF Solutions Female SMA to Male MCX Coaxial Cable Terminated