Wurth Elektronik Male UMRF to Male UMRF, 450mm, Terminated50 Ω
- RS Stock No.:
- 231-4258
- Distrelec Article No.:
- 302-23-358
- Mfr. Part No.:
- 636201080450
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 48 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £4.84 |
10 + | £4.15 |
*price indicative
- RS Stock No.:
- 231-4258
- Distrelec Article No.:
- 302-23-358
- Mfr. Part No.:
- 636201080450
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Connector 1 | UMRF | |
Terminated/Unterminated | Terminated | |
Connector 2 | UMRF | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Orientation | Right Angle | |
Connector 2 Orientation | Right Angle | |
Outer Diameter | 1.32mm | |
Characteristic Impedance | 50 Ω | |
Length | 450mm | |
Sheath Colour | Grey | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Connector 1 UMRF | ||
Terminated/Unterminated Terminated | ||
Connector 2 UMRF | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Orientation Right Angle | ||
Outer Diameter 1.32mm | ||
Characteristic Impedance 50 Ω | ||
Length 450mm | ||
Sheath Colour Grey | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS complaint
Insertion loss 1.17 dB
Frequency up to 6 GHz
RoHS complaint
Related links
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω
- Wurth Elektronik Male UMRF to Male UMRF Terminated50 Ω