RF Solutions CBA Series Coaxial Cable UFL to Female SMA, Straight, 150 mm 50 Ω
- RS Stock No.:
- 218-8372
- Mfr. Part No.:
- CBA-UFLSMA20IP
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 121 unit(s) ready to ship
- Plus 45 unit(s) shipping from 25 November 2026
- Plus 65 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.09 |
| 10 - 24 | £8.88 |
| 25 - 49 | £8.53 |
| 50 - 99 | £8.20 |
| 100 + | £7.85 |
*price indicative
- RS Stock No.:
- 218-8372
- Mfr. Part No.:
- CBA-UFLSMA20IP
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA, Straight | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B SMA, Straight | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CBA | ||
- COO (Country of Origin):
- CN
The RF Solutions CBA series is UFL right-angled to SMA female bulkhead straight cable.
Waterproof
Heat shrink
RG178 cable
Related links
- RF Solutions CBA Series Coaxial Cable UFL to Male SMA, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Type N to Female UFL, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 15 cm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
