RF Solutions CBA Series Coaxial Cable Male Right Angle to Male SMA, 200 mm 50 Ω
- RS Stock No.:
- 203-4671
- Mfr. Part No.:
- CBA-SMAMR-SMAF2IP
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£9.43
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £9.43 | - |
| 5 - 9 | £9.14 | 3% |
| 10 - 24 | £8.85 | 6% |
| 25 - 49 | £8.43 | 10% |
| 50 + | £8.08 | 14% |
*price indicative
- RS Stock No.:
- 203-4671
- Mfr. Part No.:
- CBA-SMAMR-SMAF2IP
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CBA | ||
- COO (Country of Origin):
- CN
The RF Solutions RG316 cable has 200 mm length with SMA male right angle connector on one side and SMA female bulkhead connector on the other.
SMA female bulkhead connector is waterproof and it has IP67 protective class
Heat shrink is provided on both side
It is RoHS compliant
Related links
- RF Solutions CBA Series Coaxial Cable Male Straight to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female TNC to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
