Siretta ASM Series, 100 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

£888.90

(exc. VAT)

£1,066.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100£8.889£888.90-
200 - 400£8.658£865.802%
500 +£8.445£844.504%

*price indicative

RS Stock No.:
176-7051
Mfr. Part No.:
ASMK010Y174S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

1.175 dB

Conductor Type

Solid

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Copper

Series

ASM

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.

FME Male

MMCX Male

RG174

Bulkhead

Applications

GPRS antennas

GSM antennas

3g Antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy