TE Connectivity Male N Type to Male N Type Coaxial Cable, 1.5m, RG61 Coaxial, Terminated

Stock information currently inaccessible
RS Stock No.:
161-4994
Mfr. Part No.:
1337802-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector 1

N Type

Terminated/Unterminated

Terminated

Coaxial Type

RG61

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1.5m

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy