Huber+Suhner Sucoflex 126EA Series Coaxial Cable, 1m, RF Coaxial, Terminated
- RS Stock No.:
- 126-3129
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nm/1000mm
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-3129
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nm/1000mm
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Length | 1m | |
| Conductor Strand Type | Stranded | |
| Standards Met | CECC, IEC, MIL | |
| Maximum Operating Temperature | +85°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Series | Sucoflex 126EA | |
| Shielding | Braid | |
| Insulation Material | PTFE | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Length 1m | ||
Conductor Strand Type Stranded | ||
Standards Met CECC, IEC, MIL | ||
Maximum Operating Temperature +85°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Series Sucoflex 126EA | ||
Shielding Braid | ||
Insulation Material PTFE | ||
Operating Temperature Range -40 → +85 °C | ||

