Siretta, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-063
- Mfr. Part No.:
- ASMZG100A058L13
- Brand:
- Siretta
Get a bulk buy discount
Add 10 more to save £47.60
View bulk pricing optionsSubtotal (1 unit)*
£32.38
(exc. VAT)
£38.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £32.38 | - |
| 10 - 29 | £27.62 | £47.60 |
| 30 - 49 | £26.42 | £178.80 |
| 50 - 99 | £25.55 | £341.50 |
| 100 + | £24.71 | £767.00 |
*price indicative
- RS Stock No.:
- 907-063
- Mfr. Part No.:
- ASMZG100A058L13
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Cable Length 1m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss coaxial cable provides reliable connectivity with high-performance SMA Male to TNC Male connectors, Ideal for optimising signal transmission in various applications.
Impedance of 50 Ohm ensures minimal signal degradation
Available lengths of 1M, accommodating diverse installation needs
Operating temperature range of -40 to +90 °C for versatility in various environments
RoHS and REACH compliant, supporting environmentally friendly practices
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
