Siretta, 20 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-053
- Mfr. Part No.:
- ASMC2000C058L13
- Brand:
- Siretta
Image representative of range
Get a bulk buy discount
Add 5 more to save £14.95
View bulk pricing optionsSubtotal (1 unit)*
£63.65
(exc. VAT)
£76.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £63.65 | - |
| 5 - 9 | £60.66 | £14.95 |
| 10 + | £52.45 | £112.00 |
*price indicative
- RS Stock No.:
- 907-053
- Mfr. Part No.:
- ASMC2000C058L13
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 20m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Maximum Operating Temperature 90°C | ||
Cable Length 20m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Cable Assembly is a low loss coaxial cable designed for high-frequency applications. It features Reverse Polarity-SMA Male connectors, ensuring reliable connectivity in demanding environments.
50 Ohm for optimal signal integrity
RoHS and REACH compliant, ensuring environmental safety
Suggested working frequency is DC to 6GHz for versatile performance
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
