Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-258
Mfr. Part No.:
73116-0191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MCRF

Product Type

Cable Assembly

Connector Type B

MCRF

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

120mm

Jacket Colour

Black

Standards/Approvals

Rohs

Jacket Material

Polyester

Series

73116

COO (Country of Origin):
CN
The Molex RF cable assembly features dual-ended connections designed for seamless integration in RF applications, delivering outstanding performance for signal transmission over a Compact size.

Impedance of 50Ω ensures optimal signal integrity

Dual-ended connectors provide versatility in applications

Constructed with liquid crystal polymer for enhanced durability

Compliant with EU RoHS regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy