Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- RS Stock No.:
- 816-257
- Mfr. Part No.:
- 73116-0076
- Brand:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
£231.00
(exc. VAT)
£277.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.00 | £2.31 |
*price indicative
- RS Stock No.:
- 816-257
- Mfr. Part No.:
- 73116-0076
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MCRF | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Connector Gender A | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 230mm | |
| Standards/Approvals | Rohs | |
| Jacket Colour | Black | |
| Series | 73116 | |
| Jacket Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MCRF | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Connector Gender A Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 230mm | ||
Standards/Approvals Rohs | ||
Jacket Colour Black | ||
Series 73116 | ||
Jacket Material Polyester | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assembly is designed to provide reliable connectivity in RF applications, featuring a right-angle plug connected to a pigtail with a length of 230.13mm.
Provides a frequency range up to 6 GHz
Built with 50Ω impedance for optimal performance
Constructed using Durable metal and liquid crystal polymer materials
Includes individual bag packaging for protection and convenience
Related links
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male MCRF, 304.8 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Male Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
