Taoglas CAB.697 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-925
- Mfr. Part No.:
- CAB.697
- Brand:
- Taoglas
Subtotal (1 unit)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 243 unit(s) ready to ship
- Plus 100 unit(s) shipping from 24 December 2026
- Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.94 |
*price indicative
- RS Stock No.:
- 690-925
- Mfr. Part No.:
- CAB.697
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.697 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Outside Diameter 810μm | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.697 | ||
The Taoglas Cable Assembly features an SMA(F) Bulkhead Straight connector to an I-PEX MHF I (U.FL compatible) connector. It uses a 1.13mm diameter coaxial black cable with a length of 100mm.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6012 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
