Linx RF CA Series Male 1 mm Plug, 50 Ω, Straight Body
- RS Stock No.:
- 600-553
- Mfr. Part No.:
- 2441478-3
- Brand:
- Linx
Subtotal (1 box of 10 units)*
£47,064.75
(exc. VAT)
£56,477.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £47,064.75 | £4,706.475 |
*price indicative
- RS Stock No.:
- 600-553
- Mfr. Part No.:
- 2441478-3
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Cable Assembly | |
| Coaxial Connector Type | 1 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 610 mm | |
| Operating Frequency | 110GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RF CA | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Cable Assembly | ||
Coaxial Connector Type 1 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 610 mm | ||
Operating Frequency 110GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RF CA | ||
Standards/Approvals RoHS, REACH | ||
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 1.0mm male-to-male connectors, supporting frequencies up to 110 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Male 1 mm Plug Straight Body
- Linx RF CA Series Male 3.5 mm Plug Straight Body
- Linx RF CA Series Male 2.4 mm Plug Straight Body
- Linx RF CA Series Male Type N Straight Body
- Linx RF CA Series Male/Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω

