- RS Stock No.:
- 376-473
- Mfr. Part No.:
- SMA/P-PSX22L200
- Brand:
- Waka Manufacturing
2 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£26.93
(exc. VAT)
£32.32
(inc. VAT)
Units | Per unit |
1 - 14 | £26.93 |
15 + | £24.52 |
- RS Stock No.:
- 376-473
- Mfr. Part No.:
- SMA/P-PSX22L200
- Brand:
- Waka Manufacturing
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMA |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 200mm |
Maximum Operating Temperature | +125°C |
Insulation Material | PTFE |
- RS Stock No.:
- 376-473
- Mfr. Part No.:
- SMA/P-PSX22L200
- Brand:
- Waka Manufacturing
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP