Waka Manufacturing SMA Series, 300 mm Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 376-461
- Mfr. Part No.:
- SMA/P-PSX12L300
- Brand:
- Waka Manufacturing
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 376-461
- Mfr. Part No.:
- SMA/P-PSX12L300
- Brand:
- Waka Manufacturing
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waka Manufacturing | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | 125°C | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Beryllium Copper Alloy | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Waka Manufacturing | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature 125°C | ||
Cable Length 300mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Beryllium Copper Alloy | ||
Series SMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Waka Manufacturing SMA Series Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Waka Manufacturing Panel Mount
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Samtec SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- MOXA N Type 3 m Black, Terminated
