L-Com CC223 Series Coaxial Cable Male BNC, Straight to Male BNC, 2.5 ft 50 Ω
- RS Stock No.:
- 286-886
- Mfr. Part No.:
- CC223B-2.5
- Brand:
- L-Com
Subtotal (1 unit)*
£49.08
(exc. VAT)
£58.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.08 |
*price indicative
- RS Stock No.:
- 286-886
- Mfr. Part No.:
- CC223B-2.5
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2.5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CC223 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2.5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CC223 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable stands out with its durable PVC jacket, designed to withstand the rigours of everyday use while ensuring compatibility with various devices. This model integrates seamlessly into a range of applications, especially where reliable connections are vital. Its build quality promises longevity, making it an ideal choice for professionals who demand reliability in their equipment.
Durable PVC jacket enhances protection against environmental factors
Compact design allows for easy installation in confined spaces
Reliable performance ensures signal integrity over long distances
Manufactured for compatibility with a variety of devices and applications
Flexible construction aids in navigating complex installation routes
Related links
- L-Com CC223 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC223 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC59 Series Coaxial Cable Male BNC 10 ft 75 Ω
