Huber+Suhner Male RP-SMA to Male SMA, 5m, Terminated50 Ω
- RS Stock No.:
- 111-715
- Mfr. Part No.:
- 30-07839-10/A
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£106.92
(exc. VAT)
£128.30
(inc. VAT)
- RS Stock No.:
- 111-715
- Mfr. Part No.:
- 30-07839-10/A
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | RP-SMA | |
| Connector 2 | SMA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 5m | |
| Sheath Colour | Black/Blue | |
| Insulation Material | PFA, PTFE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Connector 1 RP-SMA | ||
Connector 2 SMA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 5m | ||
Sheath Colour Black/Blue | ||
Insulation Material PFA, PTFE | ||

