Amphenol RF Straight 75Ω RF Adapter N Plug to HD BNC Socket 4GHz
- RS Stock No.:
- 773-7510
- Mfr. Part No.:
- APH-NP-HDBNCJ
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-7510
- Mfr. Part No.:
- APH-NP-HDBNCJ
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | N Plug to BNC Socket | |
| Adapter Type A | N | |
| Adapter Type B | HD BNC | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Length | 35.25mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type N Plug to BNC Socket | ||
Adapter Type A N | ||
Adapter Type B HD BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Length 35.25mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
