TE Connectivity Straight 75Ω RF Adapter OSP Plug to SMA Socket 18GHz
- RS Stock No.:
- 713-0729
- Mfr. Part No.:
- 1059756-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 713-0729
- Mfr. Part No.:
- 1059756-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | SMA Socket to OSP Plug | |
| Adapter Type A | OSP | |
| Adapter Type B | SMA | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 19.3mm | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type SMA Socket to OSP Plug | ||
Adapter Type A OSP | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 19.3mm | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
