TE Connectivity Straight 50Ω RF Adapter OSSP Socket to OSM Plug 18GHz
- RS Stock No.:
- 713-0713
- Mfr. Part No.:
- 1059928-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-0713
- Mfr. Part No.:
- 1059928-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | OSSP | |
| Adapter Type B | OSM | |
| Gender A | Socket | |
| Gender B | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Length | 14.2mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A OSSP | ||
Adapter Type B OSM | ||
Gender A Socket | ||
Gender B Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Length 14.2mm | ||
Contact Material Beryllium Copper | ||
