Huber+Suhner Straight 50Ω Coaxial Adapter MMBX Plug to MMBX Plug 2.4 → 2.5GHz

Save 14% when you buy 500 units

Subtotal (1 bag of 100 units)*

£721.70

(exc. VAT)

£866.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£7.217£721.70
200 - 200£6.928£692.80
300 - 300£6.662£666.20
400 - 400£6.415£641.50
500 +£6.186£618.60

*price indicative

RS Stock No.:
283-1662
Mfr. Part No.:
32_MMBX-50-0-13/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

MMBX Plug to MMBX Plug

Adapter Type A

MMBX

Adapter Type B

MMBX

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

2.4 → 2.5GHz

COO (Country of Origin):
PL
The Huber & Suhner Adaptor plug/plug with slide snap interface standard.

RoHS compliant

Related links