RS PRO Straight 75 Ω Coaxial Adapter 18GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£32.80

(exc. VAT)

£39.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£32.80
10 +£32.47

*price indicative

RS Stock No.:
282-6940
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

BNC Jack to BNC Plug

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Body Plating

Nickel

Contact Material

Phosphor Bronze

Length

30mm

Series

RS PRO

Standards/Approvals

IEC 61169-8

COO (Country of Origin):
TW

RS PRO 18GHz Micro BNC Plug to BNC Jack Coaxial Adaptor (75 Ω)


A Micro BNC plug to standard BNC jack coax adaptor for the conversion and extension of coax cables.;The BNC coax adaptor is constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The Micro BNC to BNC coaxial connector benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.

Features and Benefits


18GHz BNC adapter;Plug to jack;75 Ω impedance;PTFE insulation;IP64 rated;Wide temperature range of -55 to +155°C;30mm in length;8.4g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy