- RS Stock No.:
- 191-7867
- Mfr. Part No.:
- 225554-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-7867
- Mfr. Part No.:
- 225554-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
General Applications
High-vibration/low-noise, antenna and test & measurement
Performance Specifications
Operating Frequency: DC to 11 GHz (50 ohms) DC to 2 GHz (75 ohms)
Nominal Impedance: 50 and 75 ohms
VSWR: 1.30 @ 11 GHz (50 ohms)
Durability: 500 cycles
Temperature Rating: -65°C to +165°C military
High-vibration/low-noise, antenna and test & measurement
Performance Specifications
Operating Frequency: DC to 11 GHz (50 ohms) DC to 2 GHz (75 ohms)
Nominal Impedance: 50 and 75 ohms
VSWR: 1.30 @ 11 GHz (50 ohms)
Durability: 500 cycles
Temperature Rating: -65°C to +165°C military
Specifications
Attribute | Value |
---|---|
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 11GHz |
Body Plating | Silver |
Contact Material | Beryllium Copper |
Contact Plating | Gold |