Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- RS Stock No.:
- 170-2562
- Mfr. Part No.:
- SMA7471B1-3GT50G-50
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2562
- Mfr. Part No.:
- SMA7471B1-3GT50G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Plug to SMA Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | SMA | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Length | 22.2mm | |
| Body Plating | Gold over Nickel over Copper | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Plug to SMA Plug | ||
Adapter Type A SMA | ||
Adapter Type B SMA | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Length 22.2mm | ||
Body Plating Gold over Nickel over Copper | ||
Contact Material Beryllium Copper | ||
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
