TE Connectivity Straight 75Ω Coax Adapter BNC Socket to BNC Socket 2GHz
- RS Stock No.:
- 168-0648
- Mfr. Part No.:
- 1-1478045-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0648
- Mfr. Part No.:
- 1-1478045-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | BNC Jack to BNC Jack | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Female | |
| Gender B | Female | |
| Impedance | 75Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 2GHz | |
| Contact Plating | Silver (Center Contact) | |
| Length | 32.5mm | |
| Body Plating | Silver | |
| Contact Material | Brass (Center Contact) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Jack to BNC Jack | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Female | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 2GHz | ||
Contact Plating Silver (Center Contact) | ||
Length 32.5mm | ||
Body Plating Silver | ||
Contact Material Brass (Center Contact) | ||
