TE Connectivity Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
163-9549
Mfr. Part No.:
5-1634526-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

BNC Plug to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

4GHz

Contact Plating

Gold

Length

26.8mm

Body Plating

Nickel

Contact Material

Phosphor Bronze