Huber+Suhner Straight 50 Ω Coaxial Adapter 40GHz Female Female
- RS Stock No.:
- 889-329
- Mfr. Part No.:
- 29485G-4
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£310.72
(exc. VAT)
£372.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £310.72 |
*price indicative
- RS Stock No.:
- 889-329
- Mfr. Part No.:
- 29485G-4
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | In-Series Adapter | |
| Converts From Type | 2.92 mm Jack | |
| Converts to Type | 2.92 mm Jack | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Body Plating | Passivated | |
| Contact Material | Beryllium Copper | |
| Series | 29485G | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type In-Series Adapter | ||
Converts From Type 2.92 mm Jack | ||
Converts to Type 2.92 mm Jack | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Body Plating Passivated | ||
Contact Material Beryllium Copper | ||
Series 29485G | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- US
The Huber+Suhner coaxial adaptor provides a reliable interconnection solution, facilitating connections between 2.9mm (female) interfaces effectively, and is suitable for applications requiring high-frequency operations up to 40 GHz.
Applicable up to 40 GHz for superior performance
Offers accurate transitions for enhanced signal integrity
Designed for effective and reliable interconnection solutions
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Molex Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
