Telegartner Straight 50 Ω Adapter 2GHz Male Male
- RS Stock No.:
- 829-072
- Mfr. Part No.:
- J01703A0009
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £5.33 | - |
| 10 - 24 | £4.90 | 8% |
| 25 + | £4.42 | 17% |
*price indicative
- RS Stock No.:
- 829-072
- Mfr. Part No.:
- J01703A0009
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | FME Plug to SMA Plug | |
| Product Type | Adapter | |
| Converts From Type | FME | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 2GHz | |
| Contact Plating | Silver | |
| Coupling Style | Screw | |
| Body Plating | Copper Nickel Alloy | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Contact Material | Leaded Nickel Copper | |
| Length | 22.9mm | |
| Standards/Approvals | IEC 60068 - 1 | |
| Series | J017 | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type FME Plug to SMA Plug | ||
Product Type Adapter | ||
Converts From Type FME | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 2GHz | ||
Contact Plating Silver | ||
Coupling Style Screw | ||
Body Plating Copper Nickel Alloy | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Contact Material Leaded Nickel Copper | ||
Length 22.9mm | ||
Standards/Approvals IEC 60068 - 1 | ||
Series J017 | ||
- COO (Country of Origin):
- TW
The Telegartner High performance connector offers reliable connectivity solutions, designed to accommodate various applications. Its robust construction ensures durability while facilitating superior signal integrity across diverse environments.
Features precision-engineered components for optimal performance
Offers exceptional resistance to physical and environmental stress
Compatible with a wide range of cables for versatile use
Ensures quick and easy installation for user convenience
Related links
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 2GHz Male Male
- TE Connectivity Straight 75 Ω RF Adapter 2GHz Male Male
- RF Solutions T 50 Ω RF Adapter 2GHz Male Male/Female
- Cinch Straight 75 Ω RF Adapter 2GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter Male Male
- Telegartner Straight 50 Ω SMA Connector Male Male
- Telegartner Straight 50 Ω RF Adapter Male Male
