RF Solutions Straight 50 Ω RF Adapter Female Female

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

£8.40

(exc. VAT)

£10.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£8.40-
10 - 24£7.5610%
25 - 49£7.1215%
50 - 99£6.9417%
100 +£6.7619%

*price indicative

RS Stock No.:
762-274
Mfr. Part No.:
ADP-SMAF-NF-PNL
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Adapter Type

SMA Jack to N Jack

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

Type N

Impedance

50Ω

Mount Type

Bulkhead Mount

Orientation

Straight

Polarity

Normal

Contact Plating

Gold Plated Brass

Body Plating

Nickel Plated Brass

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

WEEE

Series

ADP

Contact Material

Brass

Length

30.5mm

COO (Country of Origin):
CN

ADAPTOR COAXIAL CONNECTOR - SMA fem


The RF Solutions RF Adaptor is a reliable connection solution that transitions between SMA (female socket) and N Type (female socket) connectors, designed for various communication applications.

Frequency range supports DC 6GHz for versatile performance

Voltage Standing Wave Ratio is ≤1.35 for optimal signal integrity

Impedance of 50Ω ensures compatibility with standard systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy