CALTEST CT2701A Adapter Kit Adapter Universal Adapters, Coaxial
- RS Stock No.:
- 717-469
- Mfr. Part No.:
- CT2701A
- Brand:
- CALTEST
Subtotal (1 unit)*
£183.25
(exc. VAT)
£219.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.25 |
*price indicative
- RS Stock No.:
- 717-469
- Mfr. Part No.:
- CT2701A
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Adapter Kit | |
| Kit Type | Adapter | |
| Kit Contents | Universal Adapters | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Adapter Kit | ||
Kit Type Adapter | ||
Kit Contents Universal Adapters | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Universal Coaxial Adapter Kit comes in a black zipper pouch. Ideal for labs and field use for making in-series and between-series connections. It contain about 30 various RF adapters (BNC, N, SMA, UHF, F, TNC, Mini-UHF, RCA, Plus universals) to connect different coaxial connectors.
Assemble hundreds of different adapters
RoHS compliant
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 12GHz Male Male
- CALTEST Right Angle 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 0.9GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 1GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter Male
