Molex Straight 50 Ω Coaxial Adapter 4GHz
- RS Stock No.:
- 693-629
- Mfr. Part No.:
- 73386-1080
- Brand:
- Molex
Subtotal (1 bag of 15 units)*
£205.36
(exc. VAT)
£246.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.36 | £13.691 |
*price indicative
- RS Stock No.:
- 693-629
- Mfr. Part No.:
- 73386-1080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | N Plug to BNC Jack | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | 73386 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type N Plug to BNC Jack | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Standards/Approvals RoHS Compliant | ||
Series 73386 | ||
- COO (Country of Origin):
- TW
The Molex N Plug-to-BNC Jack Between-Series Adapter is engineered to provide a reliable connection for RF applications, facilitating seamless signal transfer between coaxial cables. Designed for operational efficiency, this straight adapter supports 50 Ohm impedance, making it Ideal for a range of professional setups, including communications and broadcasting. With its Durable construction and standard coupling, it assures longevity and stable performance in demanding environments. The product fits perfectly in configurations requiring flexibility and adaptability, making it an essential component for anyone needing a robust solution for RF connectivity.
Supports a frequency range up to 4 GHz for versatile performance
Crafted for 50Ω impedance, ensuring optimal signal integrity
Active status indicates reliability for ongoing projects
Straight orientation simplifies installation in tight spaces
Lightweight design at 38.690g allows for easy handling
Designed without panel mount or PCB mounting requirements for added flexibility
Housed in a tray packaging type for secure and efficient storage
Related links
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Adapter 4GHz Male Male
- Yuetsu Straight Coaxial Adapter 4GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO T 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
