Rosenberger Straight 50 Ω Adapter 10GHz
- RS Stock No.:
- 649-961
- Mfr. Part No.:
- 19K119-K38L5
- Brand:
- Rosenberger
Subtotal (1 bag of 150 units)*
£1,572.23
(exc. VAT)
£1,886.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,572.23 | £10.482 |
*price indicative
- RS Stock No.:
- 649-961
- Mfr. Part No.:
- 19K119-K38L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Contact Material | Beryllium Copper Alloy Aurodur | |
| Standards/Approvals | IEC 60068-2-14, RoHS, MIL-STD-348, MIL-STD-202, IEC 61169-1, IEC 60068-2-78 | |
| Series | SMP | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Contact Material Beryllium Copper Alloy Aurodur | ||
Standards/Approvals IEC 60068-2-14, RoHS, MIL-STD-348, MIL-STD-202, IEC 61169-1, IEC 60068-2-78 | ||
Series SMP | ||
- COO (Country of Origin):
- HU
The Rosenberger Adaptor jack to jack provides mating cycles of at least 1000 for smooth bore catchers mit at least 500 for limited detent and at least 100 for full detent with center contact captivation of at least 7 N.
Impedance 50 ohm
Frequency DC to 26.5 GHz
Related links
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
