Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- RS Stock No.:
- 649-956
- Mfr. Part No.:
- 19K119-K11L5
- Brand:
- Rosenberger
Subtotal (1 bag of 100 units)*
£1,185.75
(exc. VAT)
£1,422.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,185.75 | £11.858 |
*price indicative
- RS Stock No.:
- 649-956
- Mfr. Part No.:
- 19K119-K11L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold Plated | |
| Standards/Approvals | MIL-STD-202, MIL-STD-348, RoHS | |
| Contact Material | Beryllium Copper Alloy Aurodur | |
| Series | SMP | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Body Plating Gold Plated | ||
Standards/Approvals MIL-STD-202, MIL-STD-348, RoHS | ||
Contact Material Beryllium Copper Alloy Aurodur | ||
Series SMP | ||
- COO (Country of Origin):
- HU
The Rosenberger Adaptor jack to jack provides engagement force maximum 9 N for smooth bore 45 N for limited detent and 68 N for full detent with disengagement force minimum 2.2 N for smooth bore 9 N for limited detent and 22 N for full detent.
Impedance 50 ohm
Frequency DC to 26.5 GHz
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
