Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- RS Stock No.:
- 649-954
- Mfr. Part No.:
- 17K117-K01L5
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
£1,448.78
(exc. VAT)
£1,738.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,448.78 | £7.244 |
*price indicative
- RS Stock No.:
- 649-954
- Mfr. Part No.:
- 17K117-K01L5
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | SMP Jack to SMP Jack | |
| Product Type | Adapter | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | 17K117-K01L5 | |
| Contact Material | Beryllium Copper Alloy Aurodur | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type SMP Jack to SMP Jack | ||
Product Type Adapter | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Series 17K117-K01L5 | ||
Contact Material Beryllium Copper Alloy Aurodur | ||
- COO (Country of Origin):
- HU
The Rosenberger Adaptor long-wipe SMP jack to long-wipe SMP jack provides engagement force maximum 9 N for smooth bore 45 N for limited detent and 68 N for full detent with disengagement force minimum 2.2 N for smooth bore 9 N for limited detent and 22 N for full detent.
Test voltage 500 V rms
Working voltage 335 V rms
Contact Current 1.2A DC maximum
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 10GHz Male Male
- Rosenberger T 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω Adapter 10GHz
