Rubbermaid Commercial Products Hygen Microfibre Red Microfibre Cloths for General Cleaning, Wet/Dry Use, Pack of 12,
- RS Stock No.:
- 794-8047
- Mfr. Part No.:
- FGQ62000RD00
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8047
- Mfr. Part No.:
- FGQ62000RD00
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Cloth Material | Microfibre | |
| Application | General Cleaning | |
| Colour | Red | |
| Trade Name | Hygen Microfibre | |
| Package Type | Pack | |
| Number of Wipes per Pack | 12 | |
| Wiper Size | 400 x 400mm | |
| Wet/Dry | Wet/Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Cloth Material Microfibre | ||
Application General Cleaning | ||
Colour Red | ||
Trade Name Hygen Microfibre | ||
Package Type Pack | ||
Number of Wipes per Pack 12 | ||
Wiper Size 400 x 400mm | ||
Wet/Dry Wet/Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
