Rubbermaid Commercial Products Hygen Microfibre Blue Cloths for General Cleaning, Wet & Dry Use, Pack of 12, 406 x
- RS Stock No.:
- 794-8035
- Mfr. Part No.:
- FGQ62000BL00
- Brand:
- Rubbermaid Commercial Products
Stock information currently inaccessible
- RS Stock No.:
- 794-8035
- Mfr. Part No.:
- FGQ62000BL00
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Application | General Cleaning | |
| Colour | Blue | |
| Trade Name | Hygen Microfibre | |
| Package Type | Pack | |
| Number of Wipes per Pack | 12 | |
| Wiper Size | 406 x 406mm | |
| Wet/Dry | Wet & Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Application General Cleaning | ||
Colour Blue | ||
Trade Name Hygen Microfibre | ||
Package Type Pack | ||
Number of Wipes per Pack 12 | ||
Wiper Size 406 x 406mm | ||
Wet/Dry Wet & Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Features and Benefits.
- Industry-best microfibre cloths include patented zig-zag scrubbing strips and high-quality knitting for better absorption and debris pickup.
- Double-Finished edges provide enhanced durability & shape retention.
- Launder up to 500 times without bleach or 200 times with bleach.
- Withstands up to 90 degrees C hot water for bleach free sanitation.
- Colour Coded to reduce the risk of cross contamination.
- No-lint cleaning of glass and polished surfaces.
Note
This cloth can be laundered up to 500 times.
