Subtotal (1 unit)*
£2.92
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 542 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.92 |
*price indicative
- RS Stock No.:
- 784-146
- Mfr. Part No.:
- TOWC02
- Brand:
- SURFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Hand Towels | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Hand Towels | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
The SURFLEX Cooling towel is designed to provide immediate cooling relief in hot weather. By wetting, wringing, and shaking it, this towel delivers a refreshing temperature drop of up to 15°C compared to the ambient environment.
Made from UPF 50+ fabric for effective UV protection
Ultra absorbent material enhances moisture retention
Breathable design prevents perspiration build-up
Cooling effect can be reactivated by wetting it again
Compact size of 100 x 30 cm ensures easy portability
