Renesas Electronics EL4585CSZ, PLL Clock Generator, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-5781
Mfr. Part No.:
EL4585CSZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Supply Current

4 mA

Pin Count

16

Dimensions

9.91 x 3.9 x 1.45mm

Height

1.45mm

Length

9.91mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.9mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy