Si5347A-A-GM, Frequency Multiplier 4, 0.0001 → 712.5 MHz, 64-Pin QFN
- RS Stock No.:
- 880-6979
- Mfr. Part No.:
- Si5347A-A-GM
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 880-6979
- Mfr. Part No.:
- Si5347A-A-GM
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Output Frequency | 712.5MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 4 | |
| Package Type | QFN | |
| Minimum Output Frequency | 0.0001MHz | |
| Pin Count | 64 | |
| Maximum Supply Current | 240 mA | |
| Maximum Input Frequency | 750MHz | |
| Dimensions | 9 x 9 x 0.85mm | |
| Height | 0.85mm | |
| Length | 9mm | |
| Maximum Operating Supply Voltage | 3.47 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.14 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Output Frequency 712.5MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 4 | ||
Package Type QFN | ||
Minimum Output Frequency 0.0001MHz | ||
Pin Count 64 | ||
Maximum Supply Current 240 mA | ||
Maximum Input Frequency 750MHz | ||
Dimensions 9 x 9 x 0.85mm | ||
Height 0.85mm | ||
Length 9mm | ||
Maximum Operating Supply Voltage 3.47 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.14 V | ||
Minimum Operating Temperature -40 °C | ||
Width 9mm | ||
- COO (Country of Origin):
- US
