Analog Devices HMC830LP6GE, PLL Frequency Synthesizer 1 5.2 V 40-Pin QFN
- RS Stock No.:
- 862-6458
- Mfr. Part No.:
- HMC830LP6GE
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 862-6458
- Mfr. Part No.:
- HMC830LP6GE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Frequency | 3000MHz | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 25MHz | |
| Package Type | QFN | |
| Maximum Supply Current | 105 mA | |
| Pin Count | 40 | |
| Dimensions | 6.1 x 6.1 x 0.9mm | |
| Maximum Input Frequency | 3000MHz | |
| Height | 0.9mm | |
| Length | 6.1mm | |
| Maximum Operating Supply Voltage | 5.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Frequency 3000MHz | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 25MHz | ||
Package Type QFN | ||
Maximum Supply Current 105 mA | ||
Pin Count 40 | ||
Dimensions 6.1 x 6.1 x 0.9mm | ||
Maximum Input Frequency 3000MHz | ||
Height 0.9mm | ||
Length 6.1mm | ||
Maximum Operating Supply Voltage 5.2 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.1mm | ||
