Texas Instruments LMH1983SQE/NOPB, 4 PLL Clock Synthesizer, 40-Pin WQFN
- RS Stock No.:
- 824-7036
- Mfr. Part No.:
- LMH1983SQE/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-7036
- Mfr. Part No.:
- LMH1983SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 24.576 MHz, 27 MHz, 148.35 MHz, 148.5 MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 4 | |
| Package Type | WQFN | |
| Maximum Supply Current | 212 mA | |
| Pin Count | 40 | |
| Dimensions | 6 x 6 x 0.8mm | |
| Height | 0.8mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 24.576 MHz, 27 MHz, 148.35 MHz, 148.5 MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 4 | ||
Package Type WQFN | ||
Maximum Supply Current 212 mA | ||
Pin Count 40 | ||
Dimensions 6 x 6 x 0.8mm | ||
Height 0.8mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
