Texas Instruments CDCM61001RHBT, Frequency Synthesizer, 32-Pin VQFN
- RS Stock No.:
- 817-5981
- Mfr. Part No.:
- CDCM61001RHBT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5981
- Mfr. Part No.:
- CDCM61001RHBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 683.264MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | VQFN | |
| Minimum Output Frequency | 43.75MHz | |
| Pin Count | 32 | |
| Maximum Supply Current | 65 mA | |
| Maximum Input Frequency | 28.47MHz | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 683.264MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type VQFN | ||
Minimum Output Frequency 43.75MHz | ||
Pin Count 32 | ||
Maximum Supply Current 65 mA | ||
Maximum Input Frequency 28.47MHz | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Height 0.95mm | ||
Length 5.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5.15mm | ||
