LMH1982SQE/NOPB, PLL Frequency Synthesizer 1 3.465 V 32-Pin WQFN
- RS Stock No.:
- 811-5759
- Mfr. Part No.:
- LMH1982SQE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 811-5759
- Mfr. Part No.:
- LMH1982SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 148.5MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | WQFN | |
| Maximum Supply Current | 70 mA | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.8mm | |
| Maximum Input Frequency | 67.5MHz | |
| Height | 0.8mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 148.5MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type WQFN | ||
Maximum Supply Current 70 mA | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.8mm | ||
Maximum Input Frequency 67.5MHz | ||
Height 0.8mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature 0 °C | ||
Width 5mm | ||
