ON Semiconductor NBC12430FNG, Frequency Synthesizer, 28-Pin PLCC
- RS Stock No.:
- 808-4113
- Mfr. Part No.:
- NBC12430FNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 808-4113
- Mfr. Part No.:
- NBC12430FNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Frequency | 800MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | PLCC | |
| Minimum Output Frequency | 50MHz | |
| Maximum Supply Current | 80 mA | |
| Pin Count | 28 | |
| Dimensions | 11.58 x 11.58 x 4.57mm | |
| Maximum Input Frequency | 100MHz | |
| Height | 4.57mm | |
| Length | 11.58mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 11.58mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Frequency 800MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type PLCC | ||
Minimum Output Frequency 50MHz | ||
Maximum Supply Current 80 mA | ||
Pin Count 28 | ||
Dimensions 11.58 x 11.58 x 4.57mm | ||
Maximum Input Frequency 100MHz | ||
Height 4.57mm | ||
Length 11.58mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature 0 °C | ||
Width 11.58mm | ||
